NCV73830V1GEVB, Single-Channel FlexRay Bus Driver Evaluation Board
onsemi이 부품 NCV7383DB0G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Wireless
Description
- NCV73830V1GEVB, Single-Channel FlexRay Bus Driver Evaluation Board. The NCV73830V1GEVB evaluation board is a single-channel FlexRay bus driver compliant with the FlexRay Electrical Physical Layer Specification Rev. 3.0.1, capable of communicating at speeds of up to 10 Mbit/s. It provides differential transmit and receive capability between a wired FlexRay communication medium on one side and a protocol controller and a host on the other side
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A6H-8101-PM | Omron | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
ACPL-074L-000E | Broadcom Inc | Logic Output Photocouplers | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 8-Pin SOIC Tube | 구매 | |
|
A6H81011 | Omron | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
A6H8101 | Omron | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
MC9S12XF512MLM | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray | 구매 | |
|
A6H-8101-P | Omron | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 |