NCV898031SEPGEVB, Evaluation Board for the NCV898031 SEPIC Converter
onsemi이 부품 NCV898031D1R2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- LCD Backlighting
- Smart Headlamp Unit
Description
- NCV898031SEPGEVB, Evaluation Board for the NCV898031 SEPIC Converter. The NCV898031 is an adjustable output non-synchronous 2 MHz SEPIC/boost controller which drives an external N-channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally-set soft-start, under voltage lockout, cycle-by-cycle current limiting and thermal shut-down
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 40 V
-
Output Voltage7 V
-
Output Current1.22 A
-
TopologySingle-Ended Primary Inductance
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV898031D1R2G | onsemi | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 2200kHz 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 |