NN30196A-EVB, Evaluation Board for NN30196A 9A Synchronous DC-DC Step Down Regulator with Integrated Power MOSFET
Panasonic Industry이 부품 NN30196A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Game Console
- Hard Disk Drive (HDD)
- Home Appliances
- Office Equipments
- Satellite TV
- Security Camera
- Solid State Drive (SSD)
Description
- NN30196A-EVB, Evaluation Board for the NN30196A is a synchronous DC-DC Step Down Regulator (1-ch) with integrated power MOSFETs, which employs hysteretic control system. By this system, when load current changes suddenly, it responds at high speed and minimizes the changes of output voltage. Since it is possible to use capacitors with small capacitance and it is unnecessary to add external parts for system phase compensation, this IC realizes downsizing of set and reducing in the number of external parts. Output voltage is adjustable by user. Maximum current is 9A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.6 V
-
Output Voltage0.6 to 3.5 V
-
Output Current9 A
-
TopologyBuck