NOIP1SN025KA-GDI-A-GEVK, PYTHON 25K Evaluation Kit (Monochrome) based on CMOS Image Sensor
onsemi이 부품 NOIP1SN010KA-GDI 을 사용하는 참조 설계
이미지
1 / 25
최종 제품의 경우
- Video and Imaging
Description
- NOIP1SN025KA-GDI-A-GEVK, Evaluation Kit enables evaluation of the monochrome version of the PYTHON 25K CMOS Image Sensor, a 26.2 MP (5120 x 5120 pixel) 10-bit CMOS image sensor in APS-H optical format, supporting up to 80 frame per second readout at full resolution. This kit includes required hardware components to perform a full evaluation of this device, including the monochrome image sensor, the image sensor headboard, Gen 3 FPGA evaluation board, and accessories. This kit is compatible with other 355-Pin PYTHON image sensors (PYTHON 25K color and enhanced NIR, plus PYTHON 10K, 12K, and 16K) by purchasing the appropriate sensor
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CYUSB3014-BZXI | Infineon Technologies AG | USB Interface ICs | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA | 구매 | |
|
CYUSB3014-BZXI | Infineon Technologies AG | USB Interface ICs | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA | 구매 | |
|
MT47H128M16RT-25E:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 구매 | |
|
LTC3634EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V to 3V 3A 28-Pin QFN EP T/R | 구매 | |
|
REF3025AIDBZR | Texas Instruments | Voltage References | V-Ref Fixed 2.5V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
CYUSB3014-BZXCT | Infineon Technologies AG | USB Interface ICs | Super Speed USB Controller USB 2.0/USB 3.2 1.2V T/R 121-Pin FBGA | 구매 | |
|
NX2520SA-19.200000MHZ-NBG1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 13pF FUND 60Ohm 4-Pin SMD | 구매 | |
|
NCP361SNT1G | onsemi | Supervisory Circuits | Processor Supervisor 5.675V 1 Open Drain 5-Pin TSOP T/R | 구매 | |
|
CYUSB3014-BZXC | Infineon Technologies AG | USB Interface ICs | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA | 구매 | |
|
24FC1025T-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 구매 | |
|
MT47H128M16RT-25E:C | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 구매 | |
|
MT47H128M16RT-25E:CTR | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray | 구매 |