NRF24LU1P-F32Q32-DK, Development Board for NRF24LU1 Single Chip 2.4 GHz Transceiver with USB Microcontroller and Flash Memory
Nordic Semiconductor이 부품 NRF24LU1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- NRF24LU1P-F32Q32-DK, Development Board for NRF24LU1 Single Chip 2.4 GHz Transceiver with USB Microcontroller and Flash Memory. The nRF24LU1+ is a unique single chip solution for compact USB dongles. The internal nRF24L01+ 2.4 GHz RF transceiver supports a wide range of applications including PC peripherals, sports accessories and game peripherals
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NRF24LU1P-F32Q32-T | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP Tray | 구매 | |
|
NRF24LU1P-O17Q32-R | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R | 구매 | |
|
NRF24LU1P-O17Q32-R7 | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R | 구매 | |
|
NRF24LU1P-O17Q32-T | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP Tray | 구매 | |
|
NRF24LU1P-F32Q32-R | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R | 구매 | |
|
NRF24LU1P-F32Q32-R7 | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3.27V/5V 32-Pin QFN EP T/R | 구매 |