NRFSCLICK, Evaluation Kit based on nRF24L01P RF Transceiver
MikroElektronika이 부품 nRF24L01P 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Commercial
- Home Automation
- Network Sensor
- PC Peripherals
- Remote Control
- Smart Watch
- VoIP Handset
- Wireless Keyboard
- Wireless Mouse
Description
- NRFSCLICK, nRF S Evaluation Kit click is a compact and easy solution for adding a 2.4 GHz transceiver to your design. It features nRF24L01P 2.4 GHz transceiver module with an embedded baseband protocol engine as well as an SMA antenna connector (antenna sold separately). nRF S click communicates with the target board microcontroller via mikroBUS SPI (SDI, SDO, SCK, CS), CE and INT lines
최종 제품의 경우
-
Operating Frequency2400 MHz
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
nRF24L01P | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3V 20-Pin QFN EP Tray | 구매 | |
|
NRF24L01P-MODULE-SMA | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3V 20-Pin QFN EP | 구매 | |
|
NRF24L01P-R | Nordic Semiconductor | RF Transceivers | RF Transceiver GFSK 3V 20-Pin QFN EP T/R | 구매 |