NU-LB-NUC140, Evaluation Board for Cortex-M0 based NuMicro NUC100 Series MCUs
Nuvoton Technology Corporation이 부품 NUC140VE3CN 을 사용하는 참조 설계
이미지
1 / 19
최종 제품의 경우
- Communications and Telecom
- Industrial Control
Description
- NU-LB-NUC140, Evaluation Board for NUVOTON's Cortex-M0 based NUC100 series microcontrollers and provides a complete development environment for NUC140 microcontrollers which has 4K/8K/16K byte internal SRAM and 32K/64K/128K-byte embedded flash, build-in 1.8V LDO, integrated Timers, Watchdog Timer, RTC, PDMA, UART, SPI/SSP, I2C, PWM Timer, GPIO, LIN, CAN, USB 2.0 FS Device, 12-bit ADC, Analog Comparator, Low Voltage Detector and Brown-out detector. It supports Brown-Out Detector
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameNCU140
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (34)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC64F-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
24LC64F-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
SP232ECN-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N | 구매 | |
|
24LC64FT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
24LC64FT-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
TPS61085PW | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP Tube | 구매 | |
|
24LC64FT-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
24LC64FT-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 구매 | |
|
TPS61085PWR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 8-Pin TSSOP T/R | 구매 | |
|
SP232ECN-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 구매 | |
|
TPS61085PWG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP Tube | 구매 | |
|
SN65HVD230DR-906303111 | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V 8-Pin SOIC T/R | 구매 |