NUCLEO-F767ZI, STM32 Nucleo-144 Development Board with STM32F767ZIT6 MCU, supports Arduino, ST Zio and Morpho
STMicroelectronics이 부품 STM32F767ZIT6 을 사용하는 참조 설계
이미지
1 / 8
최종 제품의 경우
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Portable
Description
- NUCLEO-F767ZI, STM32 Nucleo-144 Development Board for the STM32F767ZIT6 MCU, supports Arduino, ST Zio and Morpho. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M7
-
PlatformNucleo
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TSV631AILT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
STMPS2151STR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 0A 0.12Ohm 5-Pin SOT-23 T/R | 구매 | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 구매 | |
|
NX3215SA-32.768K-STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 구매 | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
|
ST890CDR | STMicroelectronics | Current Limit Switches | Power Switch Hi Side 1-OUT 1.2A 0.09Ohm 8-Pin SO N T/R | 구매 | |
|
NX3215SA-32.768KHZ-EXS00A-MU00525 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 2-Pin SMD T/R | 구매 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 구매 | |
|
LAN8742A-CZ-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
NX3215SA32.768KSTDMUS2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 80000Ohm Automotive AEC-Q200 2-Pin SMD | 구매 | |
|
NX3215SA32.768KSTDMUA9 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm Automotive AEC-Q200 2-Pin SMD | 구매 |