NUD4001DGEVB, LED Driver Revision A Evaluation Board
onsemi이 부품 NUD4001DR2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Lighting
- Battery Charger
- Industrial LED Lighting
- Portable
Description
- NUD4001DGEVB, LED Driver Revision A Evaluation Board. The NUD4001 device is designed to replace discrete solutions for driving LEDs in low voltage AC-DC applications 5.0V, 12V or 24V. An external resistor allows the circuit designer to set the drive current for different LED arrays. This discrete integration technology eliminates individual components by combining them into a single package, which results in a significant reduction of both system cost and board space
최종 제품의 경우
-
Input Voltage12 (AC) V
-
Output Current0.35 A
-
Number of Derived Elements3
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NUD4001DR2G | onsemi | LED Drivers | LED Driver 3 Segment 8-Pin SOIC N T/R | 구매 |