OM13017, IAR LPC11U14 Evaluation Board for evaluating the LPC11U1x family of MCUs
NXP Semiconductors이 부품 LPC11U14FBD48/201 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio Processing
- Industrial Automation HMI
- Metering
- Motion Control
- Power Management
Description
- OM13017, IAR LPC11U14 Evaluation Board allows you to quickly and easily evaluate the LPC11U1x family of microcontrollers. The microcontroller, board and accompanying features make it a great starting point for your next Cortex-M0 project. Populated with the LPC11U14 to demonstrate LPC11U1x features, the LPC11U14 board allows the evaluation of the robust USB performance of the LPC11U14
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ST3232CDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 | |
|
LM1117IMPX-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ST3232CTR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
ST3232BTR Bus Line Transceiver | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
ST3232BDR | STMicroelectronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SO T/R | 구매 | |
|
LPC11U14FBD48/201, | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 |