P2020DS-PC, P2020DS Development System for P2020 QorIQ Power Architecture Processor
NXP Semiconductors이 부품 P2020N 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
- Multi-media Equipment
Description
- P2020DS-PC, P2020DS Development System for P2020 QorIQ Power Architecture Processor. The P2020/P2010 Development System (P2020DS) is ideal for hardware and software development for embedded applications. It leverages Freescales highly-integrated QorIQ P2020 processor and leading-edge external components. The high level of integration in the P2020E processor helps to lower system costs, improve performance and simplify board design. The P2020E processor family is based on dual e500 cores, built on Power Architecture technology, which has a core frequency range of 800 - 1200 MHz
최종 제품의 경우
-
Embedded System TypeSoC
-
Family NameQorIQ