Pass HDMI Compliance Tests with Ease Reference Design
Analog Devices이 부품 LTC4300A-3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Servers
Description
- Pass HDMI Compliance Tests with Ease using LTC4300A-3 in a Level Shifting and Capacitance Buffering HDMI Application with Backup 3.3V. In this application, the EEPROM is powered by a backup 3.3V supply that is available when the component is turned off
최종 제품의 경우
-
Supply VoltageDual(3.3,5) V
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4300A-3CDD#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
LTC4300A-3IMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4300A-3CMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4300A-3CMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
LTC4300A-3CDD#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
LTC4300A-3IDD#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
LTC4300A-3IDD#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
LTC4300A-3IMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4300A-3IMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
LTC4300A-3CMS8 | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP | 구매 |