PCI Express Power and Mini Card Solutions Implemented with an LTC1647 dual Hot-Swap controller
Analog Devices이 부품 LTC1647-3CGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Communications and Telecom
- Computers and Peripherals
- Desktop PC
- Servers
Description
- PCI Express Power and Mini Card Solutions for a +16 connector PCI Express system, Implemented with an LTC1647 dual Hot-Swap controller. PCI Express Port Power for +16 Connector Satisfies dV/dt Specifications, Soft-Starts Full Load Capacitance and Guards Against Short Circuits and Overloads
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1647-3CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
LTC1647-3CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 16.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 |