PCM4201EVM, Evaluation Board for PCM4201 Low power, high-performance, single channel audio analog-to-digital (A/D) converter
Texas Instruments이 부품 PCM4201PW 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- PCM4201 CAD symbol
- SN74LVC1G04 CAD symbol
- DIT4096 CAD symbol
- SN74LVC1G08 CAD symbol
- OPA2134 PSPICE
- OPA2134 TINA SPICE
- SN74LVC1G04 CAD symbol
- SN74LVC1G04 CAD symbol
- SN74LVC1G125 CAD symbol
- REG1117-33 CAD symbol
- SN74ALVC245 CAD symbol
- REG1117 CAD symbol
- SN74LVC1G04-EP CAD symbol
- SN74LVC1G04-Q1 CAD symbol
- SN74LVC1G04 CAD symbol
- OPA2134 CAD symbol
- SN74LVC1G04 CAD symbol
- SN74LVC1G04 CAD symbol
- SN74LVC1G04-Q1 CAD symbol
최종 제품의 경우
- Digital Video Recorder
- IP Speakerphone
- Portable Audio
Description
- PCM4201EVM, Evaluation Board provides a convenient platform for evaluating the performance and functionality of the single channel PCM4201 audio device. The EVM has a differential analog input channel. This channel is buffered and filtered using a low noise input circuit, OPA2134 dual operational amplifier. This signal is sent to the input of the PCM4201, where it is converted to PCM signal
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate108K SPS
-
Number of Channels1CH
피쳐링 부품 (56)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74ALVC245PWRE4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 구매 | |
|
SN74LVC1G08DBVTE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
B3S-1000 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag | 구매 | |
|
SN74LVC1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G04DBVT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G04DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G04YZVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 4-Pin DSBGA T/R | 구매 | |
|
SN74ALVC245PW | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube | 구매 | |
|
SN74LVC1G125DBVT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G04QDBVRQ1 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 |