PCM5242EVM, Evaluation Module for PCM5242 PCM DAC
Texas Instruments이 부품 PCM5242RHB 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- AV Receiver
- DVD Player
- High-Definition TV
- Smart Phone
Description
- PCM5242EVM, Evaluation Module is an exceptionally high-performance PCM DAC. The board runs on power from the USB connection. Digital audio inputs can be sourced from USB, optical, coaxial SPDIF, or external digital inputs. The analog output is available through the stereo XLR jack connections
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC256-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
SN74AUP1G125DRLR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R | 구매 | |
|
SRC4392IPFBR | Texas Instruments | Data Conversion Misc | Sample Rate Converter 216ksps 24bit 48-Pin TQFP T/R | 구매 | |
|
TCA9517DGKR | Texas Instruments | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin VSSOP T/R | 구매 | |
|
625L3I006M00000 | CTS Corporation | SMD Crystal Oscillators | Oscillator XO 6MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R | 구매 | |
|
TPS73618DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R | 구매 | |
|
TPS73533DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin WSON EP T/R | 구매 | |
|
PCM5242RHBT | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 32-bit 32-Pin VQFN EP T/R | 구매 | |
|
PCM5242RHBR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 32-bit 32-Pin VQFN EP T/R | 구매 |