PD70101EVB6F, IEEE802.3 Type 1 PD Evaluation Board based on PD70101 Controlling an 5V/1.2A output Isolated Flyback Converter
Microchip Technology이 부품 PD70101ILQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Network Power Supply
- Power Over Ethernet
- Telecom Power Supply
Description
- PD70101EVB6F, IEEE802.3 Type 1 PD Evaluation Board based on PD70101 device controlling an isolated flyback converter, having a 5V 1.2Amp output. This Evaluation Board provides designers with the needed environment to evaluate the performance and implementation of PD applications based on PD70101 PD-chip. The evaluation board enables PD designers to evaluate PD-chip solution
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MOCD217R2M | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R | 구매 | |
|
TL431CDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 | |
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 | |
|
PD70101ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 구매 |