Photocouplers for High-Capacity Power Supply/Power Supply at Base Station
Toshiba이 부품 TLP352 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Base Station Power Supply
- High-Capacity Power Supply
Description
- PC-0012, Reference Design is focusing on Photocoupler with Gate Driver and Monitor Comparator feedback
피쳐링 부품 (118)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLP351H(TP1,F) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD T/R | 구매 | |
|
TLP5752(D4-TP,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R | 구매 | |
|
TLP785(YH-TP6,F | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
TLP785(GRH-TP6,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
TLP785(D4YH-T6,F,C) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R | 구매 | |
|
TLP785(D4-GRL,F(C | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
TLP5751H(D4TP4,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO T/R | 구매 | |
|
TLP5751(D4,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO Magazine | 구매 | |
|
TLP5752H(LF4,E | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO Tube | 구매 | |
|
TLP5752(LF4,E(O | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO Tube | 구매 | |
|
TLP5752(E(T) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO Magazine | 구매 | |
|
TLP155E(TPL,E) | Toshiba | IGBT and MOSFET Gate Driver Photocouplers | Integrated circuit Driver | 구매 |