PHOTONH, Wi-Fi Development Kit, P-Zero Module, IoT, Photon with a headers, based on Wi-Fi + STM32 ARM Cortex M3 MCU
Particle Inc이 부품 WM-N-BM-09 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- IoT Applications
Description
- PHOTONH, Photon Wi-Fi development kit is an easy to use, powerful, and cloud-connecting kit for creating connected projects and products for the Internet of Things. The Photon's ecosystem has tools that are designed to let you build and create projects whether you're an embedded engineer, Arduino Enthusiast, web developer, or IoT entrepreneur. With the Photon, it is possible to write your own firmware in Electron's web or local IE, deploy it over the air, and build your web and mobile apps with Particles and our Mobile SDKs. The board uses a Cypress wi-fi chip along with a STM32 120Mhz ARM Cortex M3 microcontroller
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RT8008-33GB | Richtek Technology Corporation | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin SOT-23 | 구매 |