PI3303-00-EVAL1, Evaluation Board Using PI3303 Cool-Power ZVS Buck Regulator
Vicor이 부품 PI3303-00-LGIZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- PI3303-00-EVAL1, Evaluation Board demonstrates the features and benefits of the Picor Cool-Power ZVS Buck Regulator PI3303 family. The board features the ZVS Buck Regulator SIP (U1), along with inductor (L1), ceramic input (C1-C8) and output capacitors (C10-C16). The evaluation board provides several options for making input power (Vin and GND) and output load (Vout and GND) connections
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 36 V
-
Output Voltage12 V
-
Output Current8 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PI3303-00-LGIZ | Vicor | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 12V 8A 123-Pin SiPLGA Tray | 구매 |