PIC32 MCU Development System for Consumer Electronics
Microchip Technology이 부품 PIC32MX360F512L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Consumer Electronics
- Industrial
Description
- Using C32 Compiler to Interface Serial SRAM Devices to PIC32 MCUs
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC32
-
Core ProcessorPIC
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
23K256-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
23K256T-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |
|
23K256T-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N T/R | 구매 | |
|
23K256-E/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
23K256T-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
23K256-I/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP Tube | 구매 | |
|
23K256T-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP T/R | 구매 | |
|
23K256-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP Tube | 구매 | |
|
23K256-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP Tube | 구매 | |
|
23K256-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N Tube | 구매 | |
|
PIC32MX360F512L-80V/BG | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 121-Pin TFBGA Tray | 구매 | |
|
PIC32MX360F512LT-80I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R | 구매 |