PMP10098, Low Power Flyback with Ultra Wide Input Voltage Range Reference Design
Texas Instruments이 부품 LM3481MM 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Audio Amplifier
- Power Supplies
Description
- PMP10098, Low Power Flyback with Ultra Wide Input Voltage Range Reference Design. This reference design has an ultra-wide input voltage range from 19 - 265 VAC and provides an isolated output of 12.0V/40mA. A linear regulator provides a second output of 5.0V/15mA
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage19 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.04 A
-
Output Power0.48 W
-
TopologyFlyback- Non Sync
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
LMV431AIMF/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 구매 |