PMP10100, 75W AC/DC Offline Quasi-Resonant Flyback Converter Reference Design
Texas Instruments이 부품 LM5023MM 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- AC to DC Power Supply
Description
- PMP10100, 75W AC/DC Offline Quasi-Resonant Flyback Converter Reference Design. The PMP10100 reference design uses the LM5023 flyback controller for the Quasi-Resonant Flyback Topology. It generates an isolated output (19.5V@3.84A) from an universal input (85VAC - 265VAC)
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage19.5 V
-
Output Current3.84 A
-
Output Power74.88 W
-
Efficiency89.6 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
FOD817 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
LMV431AIMFX/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 | |
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 구매 |