PMP10152, Isolated 5W Telecom Power Supply Realized in Fly-Buck Topology Reference Design
Texas Instruments이 부품 LM5160DNTR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Communications Equipment
- Telecom DC to DC Converter
Description
- PMP10152, Isolated 5W Telecom Power Supply Realized in Fly-Buck Topology Reference Design. The PMP10152 reference design shows an isolated Telecom Power Supply. The Fly-Buck converter generates 12V and 400mA on the isolated secondary side from a 12V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage12 V
-
Output Current0.4 A
-
Output Power4.8 W
-
TopologyFly-Buck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 |