PMP10155, Single Stage Power Factor Corrected Isolated Flyback, Converts Offline Voltages to 10.5Vdc @2A
Texas Instruments이 부품 UCC28810D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial HB LED Lighting
- Lighting
Description
- PMP10155, Single Stage Power Factor Corrected Isolated Flyback, Converts Offline Voltages to 10.5Vdc @2A. When input power factor is necessary (like LED lighting, avionics or low THD application as well as the isolation), the single stage PFC Flyback is the best topology. The only drawback of such topology is the 100Hz/120Hz voltage ripple on output
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage10.5 V
-
Output Current2 A
-
Output Power21 W
-
Efficiency83 %
-
TopologyFlyback- PFC