PMP10351, 85-265VAC input, 12V/1.5A PSR Flyback Reference Design
Texas Instruments이 부품 UCC28713D 을 사용하는 참조 설계
이미지
1 / 2
Description
- PMP10351, 85-265VAC input, 12V/1.5A PSR Flyback Reference Design. This reference design uses the UCC28713 primary-side regulated (PSR) flyback controller to generate a 12V/1.5A output from a universal AC input. The valley switching of the UCC28713 allows this low-cost design to achieve an average efficiency over 87%, no load losses are less than 50mW. The PSR function eliminates the need for an optocoupler and TL431, greatly simplifying the circuit and reducing cost
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current1.5 A
-
Output Power18 W
-
Efficiency87 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28713DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 구매 | |
|
UCC28713D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 |