PMP10572, Isolated Fly-Buck Power Module for PoE Application Reference Design
Texas Instruments이 부품 LM5160A 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Pico Base Station
- Power Management
- Security
Description
- PMP10572, Isolated Fly-Buck Power Module for PoE Application Reference Design. The PMP10572 reference design is an single output isolated Fly-Buck power supply for PoE application. It takes 48V nominal input and provides 12V 1A output. The board is designed with TPS2378(PD controller) to provide 40V-57V input voltage and 12V 1SA output power. The design features the LM5160A synchronous buck converter configured as a Fly-Buck regulator. With the benefit of primary side regulation, the supply has the outputs regulated without the Optocoupler or additional transformer winding. The LM5160A has a wide Vin range of 4.5V to 65V and 1.5A output current capability with integrated switch FETs. The input voltage to the reference board can be loosely regulated with a range of 40V to 57V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage40 to 57 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
Efficiency85 %
-
TopologyFly-Buck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2378DDA | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP | 구매 | |
|
LM5160ADNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160ADNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160ADNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 |