PMP10601.1, Xilinx Zynq 7000 series (XC7Z015) Power Solution, 8W Reference Design
Texas Instruments이 부품 LM3880QMFE-1AA 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Automotive and Transportation
- Microcontroller System
- Microprocessor Control System
- Networking
- Servers
- Wireless Security Camera
- Xilinx FPGAs
Description
- PMP10601.1, Xilinx Zynq 7000 series (XC7Z015) Power Solution, 8W Reference Design. The PMP10601 reference design provides all the power supply rails necessary to power Xilinx Zynq 7000 series (XC7Z015) FPGA. This design uses several LMZ3 series modules, LDOs and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features one LM3880 for power up and power down sequencing. This design uses a 12V input
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS560200DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | 구매 | |
|
LMZ31503RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
TPS7A3501DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.21V to 4.5V 1A 6-Pin WSON EP T/R | 구매 | |
|
LP2998QMR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube Automotive AEC-Q100 | 구매 | |
|
LP2980AIM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
LMZ31506RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | 구매 | |
|
LP3991TL-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin DSBGA T/R | 구매 | |
|
TPS560200DBVR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 6.5V 0.5A 5-Pin SOT-23 T/R | 구매 | |
|
LMZ31506RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | 구매 | |
|
LP2980AIM5-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-23 T/R | 구매 | |
|
LP3991TL-1.2/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin DSBGA T/R | 구매 | |
|
LP2998QMR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V to 5.5V 8-Pin HSOIC EP Tube Automotive AEC-Q100 | 구매 |