PMP10612, Four-Switch Buck-Boost Converter with Adjustable Output Voltage for Military Radio Applications
Texas Instruments이 부품 LM5175PWP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
- LED Lighting
- Power Supplies
- USB Power Management
Description
- PMP10612, Four-Switch Buck-Boost Converter with Adjustable Output Voltage for Military Radio Applications. The PMP10612 reference design is 4-switch buck-boost converter optimized for military radio applications. The design offers up to 40W output power from 7.5V to 18V input. The design offers an adjustable output voltage range from 5V to 40V and very low output voltage ripple
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 18 V
-
Output Voltage5 to 40 V
-
Output Power40 W
-
TopologyBuck Boost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5175PWPTQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
LM5175PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
LM5175PWPT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 |