PMP10691, High-Efficiency Small form Factor 112W Sync Buck Reference Design
Texas Instruments이 부품 LM27403SQ 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Power Supplies
Description
- PMP10691, High-Efficiency Small form Factor 112W Sync Buck Reference Design. PMP10691 is a single-phase synchronous buck converter rated for 3.3V output at 35A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller. Two CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250nH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current35 A
-
Output Power115.5 W
-
TopologyBuck- Synchronous
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
CSD87350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 구매 | |
|
LM27403SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM27403SQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM27403SQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM27403SQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 구매 |