PMP10837.2, Four-Output, Fly-Buck and Buck Converter for High performance Computing Reference Design
Texas Instruments이 부품 TPS62173DSGT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- PMP10837.2, Four-Output, Fly-Buck and Buck Converter for High Performance Computing Reference Design. The PMP10837 reference design offers dual output rails for use in enterprise computing. This design implements an isolated step-down design with non-isolated converters on both the primary and secondary side
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage8 V
-
Output Current0.2 A
-
Output Power1.6 W
-
Efficiency80 %
-
TopologyFly-Buck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62172DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 0.5A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
LM5017SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin WSON EP T/R | 구매 | |
|
TPS62173DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 5V 0.5A 8-Pin WSON EP T/R | 구매 |