PMP10878.1, 90 - 134VAC input with isolated Flyback, dual output USB chargers and LDO Reference Design
Texas Instruments이 부품 LP2985-10DBVR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Motor Driver
- Stepper Motor
Description
- PMP10878.1, 90 - 134VAC input with isolated Flyback, dual output USB chargers and LDO Reference Design. The PMP10878 is an isolated dual port USB charger powered from an AC source. This design allows for up to 36W of power delivery through both USB chargers and the secondary side of a flyback
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 136 (AC) V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power24 W
-
Efficiency92 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS542951PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS2511DGN | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP Tube | 구매 | |
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
LP2985-10DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R | 구매 |