PMP10885, 85 to 265VAC Input 5V@4.8A Dual Port USB Charger Reference Design
Texas Instruments이 부품 UCC24630DBVR 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Power Supplies
Description
- PMP10885, 85 to 265VAC Input 5V@4.8A Dual Port USB Charger Reference Design. The PMP10885 reference design is capable of charging two devices simultaneously at 2.4A each. The UCC24636 synchronous rectifier controller and CSD18531Q5A FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2559 provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current4.8 A
-
Output Power24 W
-
Efficiency85 %
-
TopologyFlyback
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2513DBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
TPS2513DBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Dual 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
TPS2559DRCR | Texas Instruments | USB Power Switches | USB Power Switch Single 6.5V 1.2A to 4.7A 10-Pin VSON EP T/R | 구매 | |
|
TPS2559DRCT | Texas Instruments | USB Power Switches | USB Power Switch Single 6.5V 1.2A to 4.7A 10-Pin VSON EP T/R | 구매 | |
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | 구매 | |
|
VOS617A-7X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
UCC24630DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter CCM/DCM 3.7V 200kHz T/R Medical 6-Pin SOT-23 | 구매 |