PMP12027, Valley Switching Flyback with 85 to 265VAC Input (48V @ 0.625A) Reference Design
Texas Instruments이 부품 UCC28740D 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- AC to DC Power Supply
Description
- PMP12027, Valley Switching Flyback with 85 to 265VAC Input (48V @ 0.625A) Reference Design. The PMP12027 reference design uses the UCC28740 flyback controller to generate a 48V/625mA output from a universal AC input. The valley switching of the UCC28740 allows this design to achieve a maximum load efficiency over 90%, no load losses are less than 100mW. The constant current regulation mode of the UCC28740 provides accurate current limiting
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage48 V
-
Output Current0.625 A
-
Output Power30 W
-
Efficiency90 %
-
TopologyFlyback
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTV-817 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
LTV817S-V-C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LTV817XD-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 구매 |