PMP1490.1, Sync Buck for Industrial (3.3V @ 4A)
Texas Instruments이 부품 TPS5130PT 을 사용하는 참조 설계
이미지
1 / 1
Description
- PMP1490.1, Sync Buck for Industrial (3.3V @ 4A). Sync Buck for Industrial (3.3V @ 4A)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.3 V
-
Output Current4 A
-
Output Power13.2 W
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS5130PTR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP T/R | 구매 | |
|
TPS5130PT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP Tray | 구매 | |
|
TPS5130PTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP Tray | 구매 | |
|
TPS5130PTRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP T/R | 구매 |