PMP2659, 5V/5A Synchronous Buck Reference Design
Texas Instruments이 부품 TPS40055PWP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- PMP2659, 5V/5A Synchronous Buck. PMP2659 is a synchronous buck converter with 16-36V DC input voltage range. The output voltage is 5.0V @ 5.0A using only ceramic capacitors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage16 to 36 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40055PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 구매 | |
|
TPS40055PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS40055PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS40055PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 구매 |