PMP2932, Sync Buck (1V @ 20A) for Network Interface Card (NIC)
Texas Instruments이 부품 TPS40075RHL 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
Description
- PMP2932, Sync Buck (1V @ 20A) for Network Interface Card (NIC). Sync Buck (1V @ 20A) for Network Interface Card (NIC)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1 V
-
Output Current20 A
-
Output Power20 W
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40075RHLRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R | 구매 | |
|
TPS40075RHLTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R | 구매 | |
|
TPS40075RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 1000kHz 20-Pin VQFN EP T/R | 구매 | |
|
TPS40075RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin VQFN EP T/R | 구매 |