PMP3247.5, Buck Linear Reference Design for Single-board Computer (SBC) Power (1.8V @ 4.7A)
Texas Instruments이 부품 TPS51116RGE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Computers and Peripherals
Description
- PMP3247.5, Buck Linear Reference Design for Single-board Computer (SBC) Power (1.8V @ 4.7A). The PMP3247 is a multiple output design using three TPS40041 devices to generate 2.5V, 1.8V and 1.2V. The input voltage is 3.3V and the device operates at 600KHz to offer very small size
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage1.8 V
-
Output Current4.7 A
-
Output Power8.46 W
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS51116RGET | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R | 구매 | |
|
TPS51116RGER | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 400kHz 24-Pin VQFN EP T/R | 구매 |