PMP4016, 36VDC - 72VDC Input, 5V/36A Interleaved Active Clamp forward Reference Design
Texas Instruments이 부품 UCC2891D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications and Telecom
Description
- PMP4016, Reference design generates a 5V/36A output from a standard 48V telecom input. Two UCC2891 controllers are configured to control two interleaved active-clamp forward power stages. The secondary circuitry implements self-driven synchronous rectifiers for a highly efficient design. Splitting the power into two paralleled power stages reduces conduction losses and allows this design to achieve efficiencies greater than 94 percent
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current36 A
-
Output Power180 W
-
TopologyForward- Active Clamp
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
UCC2891DG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube | 구매 | |
|
UCC2891D | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube | 구매 | |
|
UCC2891DRG4 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC T/R | 구매 | |
|
UCC2891DR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC T/R | 구매 |