PMP4378, AC in 5V2.4A high power density adapter with < 30mW no load power
Texas Instruments이 부품 UCC24610D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Analog Telephone Adapter
- Fly-Back Converter
Description
- PMP4378, is a fully verified adapter solution which passes EMI and thermal test. The PSR controller UCC28713 and S.R controller UCC24610 are used in the design and achieves high efficiency which easily meets Energy star 6 (average 82.7%@230Vac with 180mohm cable). The overall form factor is limited in 37mmx31mmx15mm. No load power < 30mW over range
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage5.4 V
-
Output Current2.4 A
-
Output Power12.96 W
-
Efficiency82.7 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28711D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28711DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 구매 | |
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | 구매 | |
|
UCC24610DR | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC T/R | 구매 | |
|
UCC24610DRBT | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R | 구매 | |
|
UCC24610DRBR | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R | 구매 |