PMP4438, 48Vin, 5V2A, 1/8 Brick DC-DC Module Reference Design
Texas Instruments이 부품 LM5020MMX-1 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Power Management
- Telecommunications Equipment
Description
- PMP4438, 48Vin, 5V2A, 1/8 Brick DC-DC Module Reference Design. This 5V / 2A solution implements a current mode controller LM5020. Input voltage range is 36V-72V as typical. The efficiency is 84.85%@48Vin full load. The design measures 51mm x 26mm x 12.5mm with standard industrial pinout
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- Non Sync
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 |