PMP4468, 18V-36Vdc Input, 5V/30W Active Clamp forward - Reference Design
Texas Instruments이 부품 LM5025AMTC/NOPB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- PMP4468, 18V-36Vdc Input, 5V/30W Active Clamp forward - Reference Design. The PMP4468 is a DC-DC isolated module reference design targeted for industrial and telecom applications. The DC input range is 18V-36V, with 24V typical and the output is 5V/6A. An active clamp forward controller LM5025A is used in the design. The efficiency is up to 90% with good thermal performance
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage5 V
-
Output Current6 A
-
Output Power30 W
-
Efficiency91.3 %
-
TopologyForward- Active Clamp|Forward- Synchronous
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 |