PMP4692, 33.6W PFC LED Driver Reference Design
Texas Instruments이 부품 UCC28810D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Industrial HB LED Lighting
- Residential Lighting
- Street LED Lighting
Description
- PMP4692, 33.6W PFC LED Driver Reference Design. The PMP4692, is a constant current LED driver, delivering 10V to 48V, from high line, with a constant current selectable from 350mA to 700mA. The output current is adjustable by means of a switch, a PWM-to-analog dimming control 0 - 5V, 1KHz has been added
최종 제품의 경우
-
Input Voltage180 to 264 (AC) V
-
Output Voltage10 to 48 V
-
Output Current0.35|0.7 A
-
Output Power33.6 W
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TL103WIDG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP 32V 8-Pin SOIC Tube | 구매 | |
|
TL103WIDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP 32V 8-Pin SOIC T/R | 구매 | |
|
TL103WIDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP 32V 8-Pin SOIC T/R | 구매 | |
|
UCC28810DR | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC T/R | 구매 | |
|
UCC28810DG4 | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC Tube | 구매 | |
|
UCC28810D | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC Tube | 구매 | |
|
UCC28810DRG4 | Texas Instruments | LED Drivers | LED Driver 7000uA Supply Current 8-Pin SOIC T/R | 구매 |