PMP4742.5, Reference Design for Telecom Applications (1.05V @ 7A)
Texas Instruments이 부품 TPS40210DRCR 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- BOM File
- TL431A CAD symbol
- INA210 PSPICE
- TPS54620 PSPICE
- PMP4742.5 Test Result
- TPS40210 PSPICE
- TPS74701 PSPICE
- CSD16409Q3 PSPICE
- TL431A TINA SPICE
- SN74LVC3G14 CAD symbol
- TPS54620 TINA SPICE
- CSD16406Q3 PSPICE
- CSD16409Q3 CAD symbol
- TL431A PSPICE
- INA210 CAD symbol
- TPS51200 PSPICE
- TPS3801-01 CAD symbol
- TPS40210 TINA SPICE
- TPS74701 TINA SPICE
- CSD16406Q3 CAD symbol
- INA210 TINA SPICE
- TPS2420 CAD symbol
- Schematic
- TPS71533 PSPICE
- TPS51200 TINA SPICE
최종 제품의 경우
- Communications and Telecom
Description
- PMP4742.5, Reference Design for Telecom Applications (1.05V @ 7A). for PMP4742.5, the core voltage is supplied by TPS40021, which drives CSD16406 and CSD16409 to deliver 1.05V@7A. The TPS2420 on the 5Vin limits the inrush current seen by the 5V source
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage1.05 V
-
Output Current7 A
-
Output Power7.35 W
-
TopologyBuck- Synchronous
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54620RGYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
TPS2420RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 20V N-Channel Positive Voltage 16-Pin VQFN EP T/R | 구매 | |
|
TPS71533DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
INA210AIDCKR | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC3G14DCUT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R | 구매 | |
|
TPS71533 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS79901DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin TSOT-23 T/R | 구매 | |
|
TPS74701 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS71533DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS74701DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 |