PMP4848.3, Dual Buck (1.8V @ 1.5A)
Texas Instruments이 부품 TPS40190DRC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- PMP4848.3, Dual Buck (1.8V @ 1.5A). Dual Buck (1.8V @ 1.5A)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage13 to 14 V
-
Output Voltage1.8 V
-
Output Current1.5 A
-
Output Power2.7 W
-
TopologyBuck- Non Sync
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS55386PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS64202DBVT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R | 구매 | |
|
TPS64202DBVR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R | 구매 | |
|
TPS55386PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Dual-Out 0.8V to 25.2V 3A/3A 16-Pin HTSSOP EP Tube | 구매 | |
|
TPS40190DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 | |
|
TPS40190DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 | |
|
TPS40190DRCTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 | |
|
TPS40190DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 구매 |