PMP5013, offline, 10-watt Fly Back LED Driver (dimmable) Reference Design
Texas Instruments이 부품 UCC3809D-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- PMP5013, offline, 10-watt Fly Back LED Driver (dimmable) Reference Design
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage108 to 132 (AC) V
-
Output Voltage30 V
-
Output Current0.03 A
-
Output Power0.99 W
-
TopologyFlyback- Non Sync
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL331IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
TL331IDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 구매 | |
|
TL331IDBVRQ1 | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
UCC3809D-1 | Texas Instruments | PWM and Resonant Controllers | Primary Side PWM Controller 0.8mA 1000kHz 8-Pin SOIC Tube | 구매 |