PMP5140, Sync Buck (1.2V@10A off 12V or 3.3V) for Power MUX
Texas Instruments이 부품 TPS2410PW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
Description
- PMP5140, Sync Buck (1.2V@10A off 12V or 3.3V) for Power MUX. Sync Buck (1.2V@10A off 12V or 3.3V) for Power MUX
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 13.2 V
-
Output Voltage1.2 V
-
Output Current10 A
-
Output Power12 W
-
TopologyBuck- Synchronous
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40303DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R | 구매 | |
|
TPS40303DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R | 구매 | |
|
TPS2410PWR | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 구매 | |
|
TPS2410PW | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP Tube | 구매 | |
|
TPS2410PWRG4 | Texas Instruments | OR Controllers | OR Controller N-Channel Single 14-Pin TSSOP T/R | 구매 |