PMP6584, High power PoE, active clamp forward converter 8V@3A
Texas Instruments이 부품 TPS23756PWP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Over Ethernet
Description
- PMP6584, High power PoE, active clamp forward converter 8V@3A. PMP6584 is a high power (non-standard) Power Over Ethernet (POE) active clamp forward converter. It features the TPS23756, which is a combination of a POE Powered Device (PD) controller and PWM controller. It also utilizes an ISO721 digital isolator and TPS28225 synchronous MOSFET driver. The input accepts standard POE voltage or a 24VDC-48VDC auxiliary voltage. The output power is an isolated 8VDC at 3A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.5 to 57 V
-
Output Voltage8 V
-
Output Current3 A
-
Output Power24 W
-
TopologyForward- Active Clamp
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TPS28225DR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R | 구매 | |
|
TPS71550DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS71550DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TL431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS28225DRBR | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 구매 | |
|
ISO721DRG4 | Texas Instruments | Digital Isolators | Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC T/R | 구매 | |
|
TCMT1109 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
TL431ACDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS28225DRBT | Texas Instruments | Gate and Power Drivers | Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R | 구매 | |
|
ISO721DR | Texas Instruments | Digital Isolators | Digital Isolator Logic 1-CH 100Mbps 8-Pin SOIC T/R | 구매 | |
|
TPS23756PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 0V 57V 30W 20-Pin HTSSOP EP | 구매 |