PMP6776.5, Xilinx Kintex 7 Low Cost reference design (2.5V at 8A)
Texas Instruments이 부품 TPS56121DQP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
Description
- PMP6776.5, is a low-cost non-isolated synchronous buck power supply. This design uses TPS56121 and TPS54620 Synchronous Buck Converters and TPS54425 and TPS54225 Step-Down Switchers to generate 7 outputs. Features include input voltage range 10.8V to 13.2V and outputs 1V at 6A, 1.5V at 4A, 1.8V at 6A, 2V at 2A, 2.5V at 8A, 3.3V at 8A, 1.2V at 4A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1 V
-
Output Current6 A
-
Output Power6 W
-
TopologyBuck- Synchronous
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54425PWP-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube | 구매 | |
|
TPS54425PWPR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R | 구매 | |
|
TPS54425PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP Tube | 구매 | |
|
TPS54225PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP T/R | 구매 | |
|
TPS54620RHLT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
TPS54620RHLR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 6A 14-Pin VQFN EP T/R | 구매 | |
|
TPS54225PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube | 구매 | |
|
TPS54425PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 4A 14-Pin HTSSOP EP T/R | 구매 | |
|
TPS56121DQPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.6V to 12V 15A 22-Pin LSON-CLIP EP T/R | 구매 | |
|
TPS56121DQPT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 14V Synchronous Step Down Single-Out 0.6V to 12V 15A 22-Pin LSON-CLIP EP T/R | 구매 |