PMP7030, High Line Input to 20.9V at 1.8Aavg, 2.8Apk for 30 sec. Isolated Flyback Reference Design
Texas Instruments이 부품 UCC28610D 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Adapter
- Battery Charger
- Consumer Electronics
- DVD Player
- Gaming Device
- Power Supplies
- Printers
- Set-Top Box
Description
- PMP7030, High Line Input to 20.9V at 1.8Aavg, 2.8Apk for 30 sec. Isolated Flyback Reference Design. This isolated flyback accepts the AC voltage range from 184Vrms to 265Vrms and delivers 20.9V. The average current is 1.8A and it withstands 2.8A for 30sec. The controller is suitable when low standby current and fast turn on are required at the same time
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage184 to 265 (AC) V
-
Output Voltage20.9 V
-
Output Current1.8 A
-
Output Power37.62 W
-
Efficiency85 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 |