PMP7040.2, Isolated Flyback for Metering using UCC28610 w/ input of 147 to 400 VAC 35V@0.06A
Texas Instruments이 부품 UCC28610D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Metering
Description
- PMP7040.2, Isolated Flyback for Metering using UCC28610 w/ input of 147 to 400 VAC 35V@0.06A. PMP7040.1(20V@0.25A) reference design is a Isolated DCM Flyback for 3phase smart meter,147-400VAC,20V@0.25A - multiple outputs Flyback which uses a UCC28610 and was intended for Metering applications. It can generate an Isolated 20 volt output at 0.25 Amps from an input which uses a 147 to 400 Volts AC. This design has multiple outputs
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage147 to 400 (AC) V
-
Output Voltage35 V
-
Output Current0.06 A
-
Output Power2.1 W
-
TopologyFlyback- DCM
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FOD817A3SD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
FOD817A3S | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
FOD817A300 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 구매 | |
|
FOD817A300W | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 구매 | |
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28610DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 |